396-096-540-812

Heilind Number:EDA396-096-540-812
Manufacturer:EDAC
Manufacturer Number:396-096-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-540-812

Detailed Description

Enhance board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in various environments. With two rows and a total of 96 positions, it offers ample connectivity options for your electronic components. The straight mount orientation and a pitch of .125 inches facilitate easy installation, while the copper alloy contact material guarantees stable and efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your PCB connections with this essential component, delivering optimal performance and longevity.