396-096-540-858

Heilind Number:EDA396-096-540-858
Manufacturer:EDAC
Manufacturer Number:396-096-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability in any application. With a current rating of 3 A, it guarantees efficient power transmission. The two rows of copper alloy contacts, totaling 96 positions, provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Trust in this connector for seamless board-to-board connections in your projects.