396-096-540-878

Heilind Number:EDA396-096-540-878
Manufacturer:EDAC
Manufacturer Number:396-096-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-540-878

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a low amperage of 3 A, making it perfect for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable and efficient power transmission. With two rows of 96 positions each, it offers ample connectivity options for your PCB setup. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Built to withstand extreme conditions, it has an operating temperature range of -40 to 105 °C, making it ideal for use in a wide range of environments. Upgrade your electronic projects with this essential component.