396-096-541-203

Heilind Number:EDA396-096-541-203
Manufacturer:EDAC
Manufacturer Number:396-096-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for secure and efficient board-to-board connections. Designed with durability in mind, this connector features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With two rows and 96 positions, it offers ample connectivity options for your device. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its 3A amperage rating for efficient power transmission, making it the perfect choice for your next project. Elevate your connectivity game with this high-quality Card Edge Connector.