396-096-541-207

Heilind Number:EDA396-096-541-207
Manufacturer:EDAC
Manufacturer Number:396-096-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-541-207

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek black. Designed for optimum performance, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and a total of 96 positions, this connector offers ample space for seamless PCB integration. The .125-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation facilitates efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various electronic applications. Upgrade your setup with this high-quality connector for superior performance and longevity.