396-096-541-208

Heilind Number:EDA396-096-541-208
Manufacturer:EDAC
Manufacturer Number:396-096-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-541-208

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for seamless integration, this connector features a striking black color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, offering a total of 96 positions, it provides ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for efficient board-to-board connections in your projects.