396-096-541-802

Heilind Number:EDA396-096-541-802
Manufacturer:EDAC
Manufacturer Number:396-096-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-541-802

Detailed Description

Enhance connectivity within your circuitry with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With its two rows of copper alloy contacts, it offers seamless transmission of data and power. Each of its 96 positions is meticulously crafted for precise and reliable connections. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity standards today.