396-096-541-808

Heilind Number:EDA396-096-541-808
Manufacturer:EDAC
Manufacturer Number:396-096-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-541-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed to streamline power transmission, it boasts a robust amperage of 3A, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable long-term use. With two rows of Copper Alloy contacts, featuring a pitch of .125 in and row spacing of .2 in, it offers seamless board-to-board connectivity. The Straight mount orientation and 96 positions make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your setup with this essential component for seamless data transfer and power distribution.