396-096-555-201

Heilind Number:EDA396-096-555-201
Manufacturer:EDAC
Manufacturer Number:396-096-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it offers reliable power transmission for your electronic devices. The two rows of 96 copper alloy contacts provide efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.