396-096-555-203

Heilind Number:EDA396-096-555-203
Manufacturer:EDAC
Manufacturer Number:396-096-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-555-203

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 96 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating at a maximum amperage of 3 A, this connector is suitable for a wide range of applications. Its .125-inch pitch and .2-inch row spacing provide efficient and secure board-to-board connections. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. With an operating temperature range of -40 to 105 °C, it performs flawlessly even in harsh environments. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.