396-096-555-802

Heilind Number:EDA396-096-555-802
Manufacturer:EDAC
Manufacturer Number:396-096-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector – a sleek and reliable solution for seamless board-to-board integration. Designed for optimum performance, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 96 positions, it offers ample connectivity options for your devices. The copper alloy contacts and .125-inch pitch guarantee efficient signal transmission, while the 3A amperage rating caters to power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether you're a tech enthusiast or a professional, this Card Edge Connector is a must-have in your arsenal for streamlined electronic connections. Upgrade your setup today and experience seamless connectivity like never before.