396-096-555-803

Heilind Number:EDA396-096-555-803
Manufacturer:EDAC
Manufacturer Number:396-096-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it guarantees reliable power transmission. The two-row configuration and copper alloy contact material optimize signal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Boasting 96 positions, it accommodates a wide range of applications with ease. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various electronic projects, this connector is a must-have for professionals in the industry.