396-096-555-812

Heilind Number:EDA396-096-555-812
Manufacturer:EDAC
Manufacturer Number:396-096-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency, it boasts a contact material of Copper Alloy, ensuring reliable power transmission. With a high amperage rating of 3 A, it's built to handle demanding applications. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in extreme temperatures ranging from -40 to 105 °C. Featuring two rows and 96 positions, this connector offers ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your PCB setup with this essential component that guarantees seamless and secure connections.