396-096-555-858

Heilind Number:EDA396-096-555-858
Manufacturer:EDAC
Manufacturer Number:396-096-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-555-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a sleek black finish that not only adds a touch of sophistication but also ensures durability. With a current rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets strict safety standards. Featuring two rows of 96 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient data transfer. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.