396-096-555-878

Heilind Number:EDA396-096-555-878
Manufacturer:EDAC
Manufacturer Number:396-096-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-555-878

Detailed Description

Upgrade your electronic connections with our innovative Card Edge Connector. This essential component, featuring a sleek black design, guarantees reliable performance with an amperage of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Boasting two rows for enhanced connectivity, each contact is meticulously constructed from Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Accommodating 96 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your electronic projects.