396-096-556-203

Heilind Number:EDA396-096-556-203
Manufacturer:EDAC
Manufacturer Number:396-096-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-556-203

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in Black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, ensuring reliable power transmission. With 96 positions spread across 2 rows and a pitch of .125 inches, it offers efficient signal transfer. The straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Trust in its quality to streamline your board-to-board connections seamlessly.