396-096-556-208

Heilind Number:EDA396-096-556-208
Manufacturer:EDAC
Manufacturer Number:396-096-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue. Engineered for optimal performance, this connector boasts a dual-row design with 96 positions, allowing for seamless board-to-board connections. The Copper Alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. With a low amperage rating of 3A and a temperature range spanning from -40 to 105°C, it's suitable for various applications. Trust in this essential component for efficient and secure electronic assemblies.