396-096-556-212

Heilind Number:EDA396-096-556-212
Manufacturer:EDAC
Manufacturer Number:396-096-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-556-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The two-row design with 96 positions allows for seamless board-to-board connections, while the copper alloy contact material guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing provide easy integration, and the straight mount orientation ensures convenient installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.