396-096-556-802

Heilind Number:EDA396-096-556-802
Manufacturer:EDAC
Manufacturer Number:396-096-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-556-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Engineered for optimal performance, it features a sleek black design that not only complements your setup but also ensures durability. With an amperage of 3 A and housing material crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable and safe operation. This two-row connector, with a pitch of .125 in and row spacing of .2 in, offers seamless integration for your PCB needs. Made with copper alloy contacts, it provides efficient conductivity for up to 96 positions. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Elevate your connectivity game with this essential component.