396-096-556-803

Heilind Number:EDA396-096-556-803
Manufacturer:EDAC
Manufacturer Number:396-096-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-556-803

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, meticulously designed for optimal performance. Its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability while maintaining a professional aesthetic. With two rows of copper alloy contacts offering 96 positions, this connector facilitates efficient data transmission on PCBs. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in harsh environments, it boasts an impressive amperage rating of 3 A and can withstand temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in various electronic applications.