396-096-556-807

Heilind Number:EDA396-096-556-807
Manufacturer:EDAC
Manufacturer Number:396-096-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-556-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 96 positions with a pitch of .125 inches, perfect for seamless board-to-board connections. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Designed to withstand harsh environments, it boasts an impressive operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for efficient and secure electronic connections.