396-096-556-808

Heilind Number:EDA396-096-556-808
Manufacturer:EDAC
Manufacturer Number:396-096-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-556-808

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a total of 96 positions at a pitch of .125 inches, it ensures secure and efficient board-to-board connections. The straight mount orientation and versatile operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB connectivity with this high-quality component.