396-096-556-812

Heilind Number:EDA396-096-556-812
Manufacturer:EDAC
Manufacturer Number:396-096-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-556-812

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power delivery with a 3A amperage rating. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With two rows of copper alloy contacts and a pitch of .125 inches, it provides seamless connectivity for up to 96 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.