396-096-556-858

Heilind Number:EDA396-096-556-858
Manufacturer:EDAC
Manufacturer Number:396-096-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-556-858

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup, offering exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. Boasting a 3 A amperage capacity, this connector ensures reliable power transmission. With two rows of copper alloy contacts and a pitch of .125 inches, it facilitates efficient signal transfer. Its 96 positions and straight mount orientation make it ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your board-to-board connections with this essential component.