396-096-558-204

Heilind Number:EDA396-096-558-204
Manufacturer:EDAC
Manufacturer Number:396-096-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-558-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With a dual-row configuration and 96 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component today.