396-096-558-212

Heilind Number:EDA396-096-558-212
Manufacturer:EDAC
Manufacturer Number:396-096-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage capacity, it ensures reliable power transmission in any electronic setup. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transfer across 96 positions. The right-angle mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Discover the perfect solution for your board-to-board connections with this essential component.