396-096-558-258

Heilind Number:EDA396-096-558-258
Manufacturer:EDAC
Manufacturer Number:396-096-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a 3 A amperage rating, it offers reliable power transmission for your devices. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches row spacing, provide efficient signal transfer across 96 positions. Its Right Angle mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Trust in its quality and performance for your connectivity needs.