396-096-558-803

Heilind Number:EDA396-096-558-803
Manufacturer:EDAC
Manufacturer Number:396-096-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 96 positions with a pitch of .125 inches, offering seamless integration for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Its 2-row configuration and right angle mount orientation provide flexibility in installation, while the copper alloy contact material guarantees efficient power delivery with an amperage rating of 3 A. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.