396-096-558-808

Heilind Number:EDA396-096-558-808
Manufacturer:EDAC
Manufacturer Number:396-096-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from Copper Alloy, it guarantees reliable conductivity. Boasting a pitch of .125 inches and accommodating 96 positions, this connector facilitates seamless board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector for efficient and secure electronic assemblies.