396-096-558-858

Heilind Number:EDA396-096-558-858
Manufacturer:EDAC
Manufacturer Number:396-096-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-558-858

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for precision, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the 96 positions cater to complex connectivity needs. Perfect for space-saving layouts, its right-angle mount orientation optimizes PCB real estate. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Elevate your PCB design with this essential component.