396-096-559-201

Heilind Number:EDA396-096-559-201
Manufacturer:EDAC
Manufacturer Number:396-096-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in any setting. With two rows of 96 positions each, it provides ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.