396-096-559-202

Heilind Number:EDA396-096-559-202
Manufacturer:EDAC
Manufacturer Number:396-096-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a dual-row design and a total of 96 positions, it offers ample connectivity for your applications. The right-angle mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade to this essential component for seamless board-to-board connections in your electronic setups.