396-096-559-208

Heilind Number:EDA396-096-559-208
Manufacturer:EDAC
Manufacturer Number:396-096-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, offering seamless integration for your electronic devices. Designed for optimal performance, this connector features a 2-row layout with 96 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a current rating of 3 A and a pitch of .125 inches, it meets industry standards for power and signal transmission. Its right-angle mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.