396-096-559-803

Heilind Number:EDA396-096-559-803
Manufacturer:EDAC
Manufacturer Number:396-096-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-559-803

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With a 3A amperage capacity and Copper Alloy contact material, it offers reliable power transmission. The connector's two rows, each with 96 positions, provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Explore our extensive range of connectors to find the perfect solution for your PCB setup.