396-096-559-804

Heilind Number:EDA396-096-559-804
Manufacturer:EDAC
Manufacturer Number:396-096-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-559-804

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity. Boasting two rows of copper alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 96 positions for versatile connectivity. Its right-angle mount orientation allows for convenient installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in various electronic applications. Trust in its high performance and quality construction for seamless board-to-board connections.