396-096-559-858

Heilind Number:EDA396-096-559-858
Manufacturer:EDAC
Manufacturer Number:396-096-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-559-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission. The two-row design with 96 positions allows for versatile connections, while the copper alloy contact material ensures optimal conductivity. Offering a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment on PCBs. Ideal for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in this high-quality connector for efficient board-to-board PCB connections in your projects.