396-096-560-202

Heilind Number:EDA396-096-560-202
Manufacturer:EDAC
Manufacturer Number:396-096-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting a sleek black design that effortlessly blends into any setup. Built for durability, it features a robust UL 94V-0 Thermoplastic Polyester housing that guarantees long-lasting use. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 96 positions offer ample room for your components. Designed for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any PCB assembly project. Explore our range of connectors to find more solutions for your connectivity needs.