396-096-560-204

Heilind Number:EDA396-096-560-204
Manufacturer:EDAC
Manufacturer Number:396-096-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-560-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The 2-row design with 96 positions offers ample connectivity options, while a pitch of .125 in and row spacing of .2 in enable precise PCB connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this straight-mount orientation connector for secure board-to-board PCB connections in your projects.