396-096-560-258

Heilind Number:EDA396-096-560-258
Manufacturer:EDAC
Manufacturer Number:396-096-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a dual-row configuration and a total of 96 positions, it offers ample connectivity options for your projects. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Operating at an amperage of 3A, this connector is suitable for various power and data transfer needs. Its .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Engineered for versatility, it supports straight mount orientation. With an impressive operating temperature range of -40 to 105°C, it ensures performance even in harsh environments. Trust this essential connector to deliver seamless connectivity in your electronic designs.