396-096-560-802

Heilind Number:EDA396-096-560-802
Manufacturer:EDAC
Manufacturer Number:396-096-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-560-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, meticulously designed for optimal performance. Its sleek black finish adds a touch of sophistication to your electronic setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable and safe operation. With two rows of high-quality Copper Alloy contacts, this connector supports a current of up to 3 A, making it perfect for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 96 positions allow for versatile connectivity options. Whether you require a straight mount orientation or a custom configuration, this connector delivers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding environments. Upgrade your connectivity solution with this cutting-edge connector today.