396-096-560-812

Heilind Number:EDA396-096-560-812
Manufacturer:EDAC
Manufacturer Number:396-096-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-560-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of contacts made from robust Copper Alloy, this connector can handle an amperage of 3A with ease. Its .125-inch pitch and .2-inch row spacing allow for seamless integration on your PCB, offering 96 positions for versatile connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronic assembly project.