396-096-560-858

Heilind Number:EDA396-096-560-858
Manufacturer:EDAC
Manufacturer Number:396-096-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-560-858

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic assemblies. With a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission. Its dual-row configuration and 96 positions offer ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality component, essential for seamless board-to-board connections.