396-096-560-878

Heilind Number:EDA396-096-560-878
Manufacturer:EDAC
Manufacturer Number:396-096-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-560-878

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. This essential component boasts a sleek black finish, complemented by a durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and 96 positions, it offers ample room for secure attachment. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable conductivity. The 0.125-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Perfect for applications in the electronics industry, it is a crucial component for efficient board-to-board connections.