396-098-520-201

Heilind Number:EDA396-098-520-201
Manufacturer:EDAC
Manufacturer Number:396-098-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each featuring a pitch of .125 inches and a row spacing of .2 inches, you can achieve efficient and secure connections with ease. Offering 98 positions for maximum versatility, this connector is perfect for high-density applications. Its straight mount orientation allows for seamless installation, while its wide operating temperature range of -40 to 105°C ensures dependable functionality in a variety of settings. Upgrade your connectivity solutions with this essential component.