396-098-520-212

Heilind Number:EDA396-098-520-212
Manufacturer:EDAC
Manufacturer Number:396-098-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-520-212

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for optimal performance in various applications. With a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows and 98 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic connections with this high-quality connector.