396-098-520-802

Heilind Number:EDA396-098-520-802
Manufacturer:EDAC
Manufacturer Number:396-098-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a contact material of Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 3 A. Boasting two rows with a pitch of .125 in and a row spacing of .2 in, it offers seamless integration for up to 98 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your setup with this essential component, perfect for various board-to-board PCB connections.