396-098-520-803

Heilind Number:EDA396-098-520-803
Manufacturer:EDAC
Manufacturer Number:396-098-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-520-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. With a sleek black design, it not only adds a touch of sophistication to your setup but also ensures reliable power transmission, with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 98 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and a pitch of .125 inches ensure efficient signal transfer. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Upgrade your connectivity solutions with this essential component.