396-098-520-812

Heilind Number:EDA396-098-520-812
Manufacturer:EDAC
Manufacturer Number:396-098-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-520-812

Detailed Description

Enhance circuit board connectivity with this two-row Card Edge Connector, designed for seamless integration in electronic assemblies. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in demanding environments. With 98 positions and a 3A amperage rating, it accommodates high-density connections while operating smoothly at temperatures ranging from -40 to 105 °C. Ideal for various applications in the electronics industry, this black connector is a versatile and essential component for PCB connectivity.