396-098-520-858

Heilind Number:EDA396-098-520-858
Manufacturer:EDAC
Manufacturer Number:396-098-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-520-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durable performance in various industrial settings. With a current rating of 3 A and copper alloy contacts, it guarantees reliable power transmission. Featuring two rows of 98 positions at a pitch of .125 inches and row spacing of .2 inches, it offers ample connectivity options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Ideal for high-speed data transfer and signal integrity, this connector is a must-have for your electronic projects.