396-098-520-878

Heilind Number:EDA396-098-520-878
Manufacturer:EDAC
Manufacturer Number:396-098-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-520-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and aesthetics. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 98 positions with a pitch of .125 inches for efficient signal transmission. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your system with this essential component, guaranteeing optimal performance and longevity.